Cart

FI-SEB20P-HF13E

JAE

20P FEMALE BOARD SIDE SMT R/A
Supplier: Japan Aviation Electronics
Matchcode: FISEB20PHF13E
Rutronik No.: COREC34630
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
10.66 $
533.00 $

Prices

50 10.66 $
100 9.95 $
150 9.59 $
200 8.77 $
350 8.12 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?