Cart

FI-S5P-HFE

JAE

05P FEMALE HEADER 1,25MM 1R
Supplier: Japan Aviation Electronics
Matchcode: FIS5PHFE
Rutronik No.: COREC18571
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4709 $
47.09 $

Prices

100 0.4709 $
1,000 0.4553 $
2,500 0.4397 $
5,000 0.4242 $

Parameter

No.of contacts
05
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
1,25mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?