Cart

FI-S4S

JAE

4 WAY HOUSING
Supplier: Japan Aviation Electronics
Matchcode: FIS4S
Rutronik No.: COREC18022
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5128 $
51.28 $

Prices

100 0.5128 $
1,000 0.4959 $
1,500 0.4789 $
2,500 0.462 $

Parameter

No.of contacts
04
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
GOLD
Oper.temperatur
-40 TO 80 °C
Current rating
FI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?