Cart

FI-S4P-HFE

JAE

04P FEMALE HEADER R/A SMT 1R
Supplier: Japan Aviation Electronics
Matchcode: FIS4PHFE
Rutronik No.: COREC18570
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4798 $
47.98 $

Prices

100 0.4798 $
300 0.4478 $
500 0.4318 $
900 0.3945 $
1,900 0.3652 $

Parameter

No.of contacts
04
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?