Cart

FI-S25P-HFE-E1500

JAE

25 WAY RECEPTACLE 1,25 MM SMT
Supplier: Japan Aviation Electronics
Matchcode: FIS25PHFEE1500
Rutronik No.: COREC23837
Unit Pack: 1
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.36 $
3,540.00 $

Prices

1,500 2.36 $
5,000 2.27 $
10,000 2.20 $
20,000 2.12 $

Parameter

Feature materia
UL94V-0
Feature funct.
FI
Family
HOLDER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?