Cart

FI-RE41S-VF

JAE

41P RECEPTACLE 0.5MM STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: FIRE41SVF
Rutronik No.: COREC28072
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
1.30 $

Prices

1 1.30 $
50 1.26 $
100 1.21 $
200 1.1724 $

Parameter

No.of contacts
41
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
N/A
Contact plating
_OTHERS
Orientation
_OTHERS
Series
FI
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?