Cart

FI-RC3-1B-1E-15000

JAE

CRIMP CONTACTS
Supplier: Japan Aviation Electronics
Matchcode: FIRC31B1E15000
Rutronik No.: COREC20136
Unit Pack: 15000
MOQ: 15000
package: FI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0645 $
967.50 $

Prices

15,000 0.0645 $
30,000 0.0623 $
60,000 0.0601 $

Parameter

Series
1
Feature materia
28 TO 32
Feature funct.
SOCKET
Family
CAP
Automotive
NO
Package
FI
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?