Cart

FI-JW34S-VF16

JAE

34 WAY FINE-COAX WIRE CONNECTOR
Supplier: Japan Aviation Electronics
Matchcode: FIJW34SVF16
Rutronik No.: COREC39842
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
2.63 $
263.00 $

Parameter

No.of contacts
34
Contact pitch
0.30 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Current rating
0.25 A
Series
FI-JW
AWG
44 TO 42
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?