Cart

FI-C3-E-A1-15000

JAE

FEMALE CRIMP CONTACTS AWG 28-36
Supplier: Japan Aviation Electronics
Matchcode: FIC3EA115000
Rutronik No.: COREC32586
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0929 $
1,393.50 $

Prices

15,000 0.0929 $
30,000 0.0898 $
60,000 0.0866 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?