Cart

FF02S40SV1

JAE

40P CONNECTOR FPC 0,3MM PITCH
Supplier: Japan Aviation Electronics
Matchcode: FF02S40SV1
Rutronik No.: COREC26724
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.36 $
436.00 $

Prices

100 4.36 $
200 4.21 $
500 4.05 $

Parameter

No.of contacts
40
Contact style
0.30 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?