Cart

FA5S040HP1

JAE

40P ZIF CONNECTOR 0,5MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FA5S040HP1
Rutronik No.: COREC21573
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
2.10 $
210.00 $

Prices

100 2.10 $
200 1.95 $
400 1.88 $
600 1.72 $
1,000 1.59 $

Parameter

No.of contacts
40
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?