Cart

FA5S030HP1

JAE

30P ZIF CONNECTOR 0,5MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FA5S030HP1
Rutronik No.: COREC29172
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.49 $
149.00 $

Prices

100 1.49 $
200 1.38 $
400 1.34 $
700 1.22 $
1,200 1.1289 $

Parameter

No.of contacts
30
Number of rows
01
Contact style
FEMALE
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?