Cart

FA5S022HP1

JAE

22P ZIF CONNECTOR 0,5MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FA5S022HP1
Rutronik No.: COREC29169
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.8203 $
82.03 $

Prices

100 0.8203 $
1,000 0.7932 $
1,500 0.7661 $
2,500 0.7389 $

Parameter

No.of contacts
22
Number of rows
01
Contact style
FEMALE
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?