Cart

FA5S008HP1

JAE

08P ZIF CONNECTOR 0,5MM GOLD
Supplier: Japan Aviation Electronics
Matchcode: FA5S008HP1
Rutronik No.: COREC29163
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5755 $
57.55 $

Prices

100 0.5755 $
1,000 0.5564 $
1,500 0.5374 $
2,500 0.5184 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?