Cart

ES9P002VF1R1600

JAE

02P LED MALE CONN. W/LOCK SMT
Supplier: Japan Aviation Electronics
Matchcode: ES9P002VF1R1600
Rutronik No.: COREC32227
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.37206 $
595.30 $

Prices

1,600 0.37206 $
3,200 0.35888 $

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
ES9
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?