Cart

ES10S001JF1R4500

JAE

01P LED WTB CONN. SMT R/A TIN
Supplier: Japan Aviation Electronics
Matchcode: ES10S001JF1R4500
Rutronik No.: COREC33710
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
In Stock
0.0376 $
169.20 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Series
ES10
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?