Cart

DX4R005J91R1500

JAE

05P USB MICRO B GOLD SMT 90°
Supplier: Japan Aviation Electronics
Matchcode: DX4R005J91R1500
Rutronik No.: CONIO1311
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 08/15/2019
1.0857 $
1,628.55 $

Prices

1,500 1.0857 $
3,000 1.0133 $
4,500 0.9771 $
6,000 0.8927 $
9,000 0.8263 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
1.80 A
Voltage rating
30 V
Series
DX4R0
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?