DX07VN24WA2C1568
DX07VN24WA2C1568
Description:
USB Type-C Plug 24P 3.2 Plug SMT
Supplier:
JAE
Matchcode:
DX07VN24WA2C1568
Rutronik No.:
CONN8244
Unit Pack:
1568
MOQ:
1568
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- DX07V
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Feature funct.
- 3.2
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks