- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.25 A
- Voltage rating
- 20 V
- Series
- DX07
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Japan
- Supplier Lead time
- 22 weeks