Cart

DX07B024JJ2R1500

JAE

24P USB TYPE C 3.1 MID MOUNT
Supplier: Japan Aviation Electronics
Matchcode: DX07B024JJ2R1500
Rutronik No.: CONIO1957
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.658 $
987.00 $

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
1.25 A
Voltage rating
30 V
Family
USB 3.1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?