Cart

DX07518S20K18747

JAE

USB CABLE ASSEMBLY TYPE C 3.1
Supplier: Japan Aviation Electronics
Matchcode: DX07518S20K18747
Rutronik No.: CABLE2388
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
17.49 $
17.49 $

Prices

1 17.49 $
2 17.18 $
5 17.02 $
11 16.86 $
25 16.54 $

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB C MALE
Termin.port B
USB C MALE
Contact plating
Gen 1
IP Code or Leng
2,00m
Feature funct.
.BLACK
Series
DX07
Current rating
3.0 A
Voltage rating
20 V
Oper.temperatur
+10 TO +40 °C
No.of contacts
24
Orientation
STRAIGHT
Contact style
_OTHER
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
Number of rows
02
Contact pitch
0.00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?