Cart

DR-20-4SC-FOR

JAE

WIRE TO WIRE CONNECTOR
Supplier: Japan Aviation Electronics
Matchcode: DR204SCF0R
Rutronik No.: COREC16385
Unit Pack: 200
MOQ: 400
Packaging: BULK
In Stock
2.23 $
892.00 $

Prices

400 2.23 $
800 2.15 $
1,200 1.95 $
1,600 1.81 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?