Cart

DP3AR020SU32JQ1R400

JAE

20P THUNDERBOLT CONNECTOR THT
Supplier: Japan Aviation Electronics
Matchcode: DP3AR020SU32JQ1R400
Rutronik No.: COREC33942
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
2.72 $
1,088.00 $

Prices

400 2.72 $
800 2.61 $
1,200 2.58 $
1,600 2.46 $
2,400 2.38 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Oper.temperatur
-20 TO 85 °C
Series
DP3AR
Feature funct.
THUNDERBOL
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?