Cart

CT150-2-JN1-E

JAE

HAND CRIMPING TOOL JN1
Supplier: Japan Aviation Electronics
Matchcode: CT1502JN1E
Rutronik No.: COREC23705
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
953.38 $
953.38 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
CT150
Feature funct.
TOOL CRIMP
Family
TOOL HAND
Brand
JN1
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?