Cart

CA2120-9-R

JAE

09P CONN JUNCTION SHELL
Supplier: Japan Aviation Electronics
Matchcode: CA21209R
Rutronik No.: COCIRC18626
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.26 $
313.00 $

Prices

50 6.26 $
100 6.05 $
200 5.84 $
500 5.64 $

Parameter

No.of contacts
09
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?