Cart

C2781-350-MX80-15

JAE

APPLICATOR TOOL MX80 SERIES
Supplier: Japan Aviation Electronics
Matchcode: C2781350MX8015
Rutronik No.: CONN2277
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
MX80
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?