Cart

030-51307-001

JAE

FEMALE CRIMP CONTACTS AWG 22-24
Supplier: Japan Aviation Electronics
Matchcode: 03051307001
Rutronik No.: COREC26667
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.16 $
160.00 $

Prices

1,000 0.16 $
5,000 0.1547 $
10,000 0.1494 $
20,000 0.1441 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?