Cart

DSI30-12A

IXYS DSI30-12A

image shown is a representation only

IXYS

RECTIFIER 1200V 30A TO220AC
Supplier: IXYS
Matchcode: DSI30-12A
Rutronik No.: DLGL6373
Unit Pack: 50
MOQ: 50
package: TO220AC
Packaging: TUBE
On request
2.03 $
101.50 $

Prices

50 2.03 $
100 1.89 $
200 1.80 $
300 1.63 $
550 1.50 $

Parameter

I(F)
30 A
V(RRM)
1200 V
U(F)
1.25 V
T(j)max
150 °C
I(FSM)
300 A
Automotive
NO
Package
TO220AC
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?