Cart

IS62WV25616BLL-55TLI

ISSI

SRAM 256Kx16 55ns TSOP44
Supplier:
Matchcode: IS62WV25616BLL-55TLI
Rutronik No.: ICRAM5118
Unit Pack: 135
MOQ: 405
package: TSOP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.32 $
1,749.60 $
Article with this quantity is not orderable.

Parameter

Density
4M bit
Organisation
256Kx16
Access Time
55 ns
U(cc)
3.0 V
Package
TSOP44
U(cc) min
2.5 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?