Cart

KNR1532 U22 10% 100R R22,5L150

ISKRA KNR1532 U22 10% 100R R22,5L150

image shown is a representation only

ISKRA

FF 220nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF220N22,510X2
Rutronik No.: KFO8744
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
1.15 $
2,300.00 $

Parameter

C(N)
220n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1700 V
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
INSULATED
Lead length
150+-5 mm
Length
27 mm
Diameter/Width
10.5 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Notes
100Ohm
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?