Cart

KNB2520 U047 20% 300V P15 REEL

ISKRA KNB2520 U047 20% 300V P15 REEL

image shown is a representation only

ISKRA

FF 47nF 300Vac 20% Y2 P15 MKP
Supplier: Iskra
Matchcode: FF47N1520Y2
Rutronik No.: KFO8919
Unit Pack: 400
MOQ: 31600
Packaging: REEL
On request
0.1476 $
4,664.16 $
Article with this quantity is not orderable.

Parameter

C(N)
47n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
4000 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Length
18 mm
Diameter/Width
9 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?