Cart

KNB1560 U68 10% 300V L3 R27.5

ISKRA KNB1560 U68 10% 300V L3 R27.5

image shown is a representation only

ISKRA

FF 680nF 300Vac 10% X2P27,5 MKP
Supplier: Iskra
Matchcode: FF680N27,510X2
Rutronik No.: KFO5718
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.375 $
75.00 $

Prices

200 0.375 $
800 0.3508 $
1,200 0.3145 $
2,200 0.2855 $

Parameter

C(N)
680n F
U(N)
300 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2000 V
Pulse immunity
100 V/µs
T(A) max
125 °C
T(A) min
-40 °C
Lead length
3+0,5-0 mm
Length
32 mm
Diameter/Width
9 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?