- Home
- Passive Components
- Film Capacitors
- ISKRA Film Capacitors
image shown is a representation only

FF 470nF 275Vac 10% X2P22,5 MKP
Supplier:
ISKRA
Matchcode:
FF470N22,510X2
Rutronik No.:
KFO8704
Unit Pack: 200
MOQ: 12000
Packaging: BULK
- C(N)
-
470n F
- U(N)
-
275 V
- Voltage type
-
AC
- Tolerance
-
10 %
- Pitch
-
22.5 mm
- Dielectric
-
MKP
- XY-class
-
X2
- Test voltage
-
2200 V
- Pulse immunity
-
150 V/µs
- T(A) max
-
110 °C
- T(A) min
-
-40 °C
- Lead length
-
30+5-0 mm
- Length
-
26.5 mm
- Diameter/Width
-
8.5 mm
- Height
-
17 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FF 470nF 275Vac 10% X2P22,5...
Packaging:
REEL
FF 470nF 275Vac 10% X2P22,5...
Packaging:
BULK
FF 470nF 275Vac 10% X2...
Packaging:
BULK
Topseller
FF 470nF 275Vac 10% X2...
Packaging:
BULK
Topseller
FF 470nF 275Vac 10% X2...
Packaging:
BULK
Topseller
FF 470nF 275Vac 10% X2...
Packaging:
BULK
FF 470nF 275Vac 20% X2...
Packaging:
BULK
Topseller
FF 470nF 275Vac 20% X2...
Packaging:
BULK
Topseller
FF 470nF 275Vac 20% X2...
Packaging:
REEL
FF 470nF 275Vac 10% X2 P15 MKP
Packaging:
BULK
Previous
Next