Cart

KNB1560 U22 20% 275V L4 R15

ISKRA KNB1560 U22 20% 275V L4 R15

image shown is a representation only

ISKRA

FF 220nF 275Vac 20% X2 P15 MKP
Supplier: Iskra
Matchcode: FF220N1520X2
Rutronik No.: KFO10253
Unit Pack: 300
MOQ: 10800
Packaging: BULK
On request
0.0974 $
1,051.92 $

Parameter

C(N)
220n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
18 mm
Diameter/Width
8.2 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?