Cart

KNB1560 U15 10% 275V TR R15 CD

ISKRA KNB1560 U15 10% 275V TR R15 CD

image shown is a representation only

ISKRA

FF 150nF 275Vac 10%X2R15 CD MKP
Supplier: Iskra
Matchcode: FF150N1510X2
Rutronik No.: KFO10282
Unit Pack: 450
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1835 $
82.58 $

Prices

450 0.1835 $
1,800 0.1717 $
2,700 0.154 $
5,400 0.1397 $

Parameter

C(N)
150n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
250 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Design/Type
CD-Type
Length
18 mm
Diameter/Width
7 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?