KNB1560 CD U68 10%275VL30R27,5

image shown is a representation only
Supplier: Iskra
Matchcode: FF680N27,510X2
Rutronik No.: KFO8592
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- C(N)
- 680n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2000 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Lead length
- 30 mm
- Length
- 32 mm
- Diameter/Width
- 9 mm
- Height
- 17 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 4
- Customs Tariff No.
- 85322500000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 13 weeks