Cart

KNB1560 CD U33 10%275VL4R15MS

ISKRA KNB1560 CD U33 10%275VL4R15MS

image shown is a representation only

ISKRA

FF 330nF 275Vac 10% X2 P15 MKP
Supplier: Iskra
Matchcode: FF330N1510X2
Rutronik No.: KFO9878
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2115 $
0.21 $

Prices

1 0.2115 $
1,700 0.1978 $
2,700 0.1774 $
5,000 0.161 $

Parameter

C(N)
330n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2000 V
Pulse immunity
250 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Design/Type
CD-Type
Lead length
4+-0,5 mm
Length
18 mm
Diameter/Width
8.2 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?