Cart

KNB1550 U15 10% 310V L30 R22,5

ISKRA KNB1550 U15 10% 310V L30 R22,5

image shown is a representation only

ISKRA

FF 150nF 310Vac 10% X1 P22,5MKP
Supplier: Iskra
Matchcode: FF150N22,510X1
Rutronik No.: KFO9886
Unit Pack: 200
MOQ: 5000
Packaging: BULK
On request
0.1204 $
602.00 $

Parameter

C(N)
150n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
3000 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
30+5 mm
Length
26.5 mm
Diameter/Width
6 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?