Cart

KNB1530 U15 10% 275V L25 TR

ISKRA KNB1530 U15 10% 275V L25 TR

image shown is a representation only

ISKRA

FF 150nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF150N22,510X2
Rutronik No.: KFO4285
Unit Pack: 350
MOQ: 350
Packaging: REEL
In Stock
0.1567 $
54.85 $

Prices

350 0.1567 $
700 0.1471 $
1,400 0.1447 $
2,100 0.1423 $
3,850 0.1338 $

Parameter

C(N)
150n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
200 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Length
27 mm
Diameter/Width
6.5 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?