Cart

KNB1530 U1 20% 275V L25 TR

ISKRA KNB1530 U1 20% 275V L25 TR

image shown is a representation only

ISKRA

FF 100nF 275Vac 20% X2 P15 MKP
Supplier: Iskra
Matchcode: FF100N1520X2
Rutronik No.: KFO995
Unit Pack: 450
MOQ: 8100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1344 $
1,088.64 $

Parameter

C(N)
100n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Length
18 mm
Diameter/Width
7 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?