Cart

KEU191010NFK400VR10

ISKRA KEU191010NFK400VR10

image shown is a representation only

ISKRA

FR 10nF 400Vdc 10% P10 MKT
Supplier: Iskra
Matchcode: FR10N10400V10%
Rutronik No.: KFO354
Unit Pack: 500
MOQ: 18000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0803 $
1,445.40 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
50 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
4+-0,5 mm
Length
10.5 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?