KEU1910 4,7U 20% 400V P27,5

image shown is a representation only
Supplier: Iskra
Matchcode: FR4,7U27,5400V
Rutronik No.: KFO8261
Unit Pack: 252
MOQ: 5040
Packaging: BULK
Parameter
- C(N)
- 4,7µ F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKT
- Test voltage
- 640 V
- Pulse immunity
- 10 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 4+-0,5 mm
- Length
- 32 mm
- Diameter/Width
- 18 mm
- Height
- 28 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- RoHS-conform
- Customs Tariff No.
- 85322500000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks