Cart

IRS2186SPBF

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IRS2186SPBF
Rutronik No.: ICIFP45897
Unit Pack: 95
MOQ: 285
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.15 $
612.75 $

Prices

285 2.15 $
380 2.12 $
760 2.09 $
1,520 2.06 $

Parameter

Channels
2
Diagnostics
4000
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001534920
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?