Cart

IRS21834SPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS21834SPBF
Rutronik No.: ICIFP45888
Unit Pack: 55
MOQ: 220
package: SOIC 14N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
514.80 $

Prices

220 2.34 $
1,155 2.27 $
2,255 2.23 $
5,610 2.20 $

Parameter

Channels
2
Diagnostics
1900
T(j,max)
600 °C
Automotive
NO
Package
SOIC 14N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001545564
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?