Cart

IRS10752LTRPBF

INFINEON

100V Single High Side Driver
Supplier: Infineon Technologies
Matchcode: IRS10752LTRPBF
Rutronik No.: ICIFP45863
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4061 $
1,218.30 $

Prices

3,000 0.4061 $
6,000 0.3993 $
18,000 0.3891 $
36,000 0.3824 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001548482
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?