- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 55V 42A 8mOhm TO252
Supplier:
INFINEON
Matchcode:
IRLR3705ZTRPBF
Rutronik No.:
TMOSP12644
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
55 V
- I(D)at Tc=25°C
-
42 A
- RDS(on)at 10V
-
8 mOhm
- Q(g)
-
44 nC
- P(tot)
-
130 W
- R(thJC)
-
1.14 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
DPAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP001576986
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 55V 42A 8mOhm TO251
package:
TO-251
Packaging:
TUBE
MOSFET 55V 86A 8mOhm D2PAK
package:
D2PAK
Packaging:
REEL
N-CH 55V 42A 8mOhm TO252
package:
DPAK
Packaging:
TUBE
N-CH 55V 42A 14,5mOhm D-PAK
package:
DPAK
Packaging:
TUBE
N-CH 55V 110A 8mOhm TO263
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 55V 98A 8mOhm TO247
package:
TO-247
Packaging:
TUBE
Best Choice
N-CH 55V 17A 75mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 55V 56A 16mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 55V 98A 8mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 55V 30A 14mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
Previous
Next