Cart

IRGP4068DPBF

INFINEON SP001535818

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRGP4068DPBF
Rutronik No.: IGBT1811
Unit Pack: 25
MOQ: 400
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.65 $
1,860.00 $

Prices

400 4.65 $
700 4.58 $
1,050 4.50 $
1,400 4.42 $

Parameter

V(CE)
600 V
I(C)
48 A
V(CEsat)
1.65 V
Package
TO247
Bodydiode
YES
P(tot)
170 W
Automotive
NO
t(r)
35 nS
td(off)
165 nS
td(on)
145 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001535818
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?