Cart

IRG4PC40UDPBF

INFINEON SP001532594

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC40UDPBF
Rutronik No.: IGBT1754
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.70 $
67.50 $

Prices

25 2.70 $
175 2.65 $
700 2.60 $
1,050 2.57 $
1,400 2.52 $

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
1.72 V
Package
TO247
Bodydiode
YES
P(tot)
65 W
Automotive
NO
t(r)
57 nS
td(off)
110 nS
td(on)
54 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001532594
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?