Cart

IRG4BC20UDPBF

INFINEON SP001549346

image shown is a representation only

INFINEON

IGBT 600V 6,5A 1,85V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC20UDPBF
Rutronik No.: IGBT1704
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.2048 $
60.24 $

Prices

50 1.2048 $
2,000 1.1852 $
4,000 1.1656 $
6,000 1.146 $
8,000 1.1264 $

Parameter

V(CE)
600 V
I(C)
6.5 A
V(CEsat)
1.85 V
Package
TO220
Bodydiode
YES
P(tot)
24 W
Automotive
NO
t(r)
15 nS
td(off)
93 nS
td(on)
39 nS
Mounting
TNT
Leadfree Defin.
RoHS-conform
Technology
ULTRAFAST
Packaging
TUBE
Supplier Part
SP001549346
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?