Cart

IRFZ46ZSPBF

INFINEON SP001550294

image shown is a representation only

INFINEON

N-CH 55V 51A 13,6mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFZ46ZSPBF
Rutronik No.: TMOSP12521
Unit Pack: 50
MOQ: 3200
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
0.8861 $
2,835.52 $

Prices

3,200 0.8861 $
4,000 0.871 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
51 A
RDS(on)at 10V
13.6 mOhm
Package
TO263
Q(g)
31 nC
P(tot)
82 W
R(thJC)
1.84 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001550294
Customs Tariff No.
85412900000
Country
Mexico
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?